Part Details for FS32K142UAT0VLHR by NXP Semiconductors
Overview of FS32K142UAT0VLHR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for FS32K142UAT0VLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7949
|
Newark | S32K142 Arm Cortex-M4F, 112 Mhz, 256 Kb Flash, Can Fd, Flexio, Csec Security, Lqfp64 - S32K Mcus For General-Purpose/ Reel Rohs Compliant: Yes |Nxp FS32K142UAT0VLHR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 | Buy Now |
DISTI #
FS32K142UAT0VLHR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1375 | Buy Now |
DISTI #
FS32K142UAT0VLHR
|
Avnet Americas | 32-Bit Microcontroller ARM Cortex M4F RISC 256KB Flash 112MHz Speed Surface Mount 64-Pin LQFP T/R - Tape and Reel (Alt: FS32K142UAT0VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.4441 | Buy Now |
DISTI #
771-FS32K142UAT0VLHR
|
Mouser Electronics | ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose RoHS: Compliant | 0 |
|
$6.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.3300 | Buy Now |
DISTI #
FS32K142UAT0VLHR
|
EBV Elektronik | 32-Bit Microcontroller ARM Cortex M4F RISC 256KB Flash 112MHz Speed Surface Mount 64-Pin LQFP T/R (Alt: FS32K142UAT0VLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K142UAT0VLHR
FS32K142UAT0VLHR CAD Models
FS32K142UAT0VLHR Part Data Attributes
|
FS32K142UAT0VLHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K142UAT0VLHR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 112 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |