-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1818
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-64, Product Range:S32 Family S32K1Xx Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Nxp FS32K144HAT0MLHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 570 |
|
$6.3500 / $9.9400 | Buy Now |
DISTI #
60AC9692
|
Newark | S32K144 32-Bit Mcu, Arm Rohs Compliant: Yes |Nxp FS32K144HAT0MLHT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.0900 | Buy Now |
DISTI #
FS32K144HAT0MLHT
|
Avnet Americas | MCU 32-Bit S32K144 ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: FS32K144HAT0MLHT) Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 719 |
|
$5.2706 / $5.7330 | Buy Now |
|
Rochester Electronics | FS32K - S32K144 Arm Cortex-M4F, 512 Kb Flash RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$5.2900 / $6.2200 | Buy Now |
|
NXP Semiconductors | S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | 5721 |
|
$4.9300 / $5.3800 | Buy Now |
DISTI #
FS32K144HAT0MLHT
|
Avnet Silica | MCU 32-Bit S32K144 ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray (Alt: FS32K144HAT0MLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
C1S537102163655
|
Chip1Stop | S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose RoHS: Compliant Container: Tray | 800 |
|
$5.2300 / $9.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | LQFP-6410x10 Microcontrollers MCU/MPU/SOC ROHS | 408 |
|
$4.1113 / $7.1408 | Buy Now |
DISTI #
FS32K144HAT0MLHT
|
EBV Elektronik | MCU 32-Bit S32K144 ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray (Alt: FS32K144HAT0MLHT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 160 |
|
Buy Now | |
|
LCSC | LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 408 |
|
$4.2826 / $7.4383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS32K144HAT0MLHT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K144HAT0MLHT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |