Part Details for FS32K144HFT0VLLR by NXP Semiconductors
Results Overview of FS32K144HFT0VLLR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS32K144HFT0VLLR Information
FS32K144HFT0VLLR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FS32K144HFT0VLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3485
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp FS32K144HFT0VLLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 797 |
|
$5.7700 / $9.3600 | Buy Now |
DISTI #
17AC3589
|
Newark | S32K144 32-Bit Mcu, Arm Cortex-M4F, 512Kb Flash, 80Mhz, Can-Fd, Flexio, 105 C, Lqfp 100 /Reel Rohs Compliant: Yes |Nxp FS32K144HFT0VLLR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7000 | Buy Now |
DISTI #
FS32K144HFT0VLLR
|
Avnet Americas | MCU 32-Bit S32K144 ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP T/R - Tape and Reel (Alt: FS32K144HFT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 34000 |
|
$4.9294 / $5.0992 | Buy Now |
DISTI #
FS32K144HFT0VLLR
|
Avnet Silica | MCU 32-Bit S32K144 ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP T/R (Alt: FS32K144HFT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
FS32K144HFT0VLLR
|
EBV Elektronik | MCU 32-Bit S32K144 ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP T/R (Alt: FS32K144HFT0VLLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 987 |
|
$7.2900 / $9.7100 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 100LQFP | 24400 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for FS32K144HFT0VLLR
FS32K144HFT0VLLR CAD Models
FS32K144HFT0VLLR Part Data Attributes
|
FS32K144HFT0VLLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K144HFT0VLLR
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for FS32K144HFT0VLLR
This table gives cross-reference parts and alternative options found for FS32K144HFT0VLLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS32K144HFT0VLLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FS32K144HFT0CLLT | NXP Semiconductors | Check for Price | RISC Microcontroller | FS32K144HFT0VLLR vs FS32K144HFT0CLLT |
FS32K144HFT0MLLR | NXP Semiconductors | $7.2450 | RISC Microcontroller | FS32K144HFT0VLLR vs FS32K144HFT0MLLR |
FS32K144HFT0MLLT | NXP Semiconductors | $6.5386 | RISC Microcontroller | FS32K144HFT0VLLR vs FS32K144HFT0MLLT |
FS32K144HFT0VLLT | NXP Semiconductors | $6.2596 | RISC Microcontroller | FS32K144HFT0VLLR vs FS32K144HFT0VLLT |