Part Details for FS36-170 by MAGNETEK Inc
Overview of FS36-170 by MAGNETEK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS36-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | TRANSF 18VAC .34A SPLIT PACK | 34 |
|
$10.7041 / $13.0185 | Buy Now |
Part Details for FS36-170
FS36-170 CAD Models
FS36-170 Part Data Attributes:
|
FS36-170
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
FS36-170
MAGNETEK Inc
Power Transformer, 6VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.17 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |
Alternate Parts for FS36-170
This table gives cross-reference parts and alternative options found for FS36-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS36-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-616-D | Power Transformer, 20VA | Prem Magnetics Inc | FS36-170 vs SPW-616-D |
SPW-353-S | Power Transformer, 1.1VA | Prem Magnetics Inc | FS36-170 vs SPW-353-S |
SPW-606-S | Power Transformer, 12VA | Prem Magnetics Inc | FS36-170 vs SPW-606-S |
SPW-605-D | Power Transformer, 12VA | Prem Magnetics Inc | FS36-170 vs SPW-605-D |
SW-420 | Power Transformer, 6VA | Stancor | FS36-170 vs SW-420 |
DSW-348 | Power Transformer, 2.5VA | Stancor | FS36-170 vs DSW-348 |
DSW-628 | Power Transformer, 20VA | Stancor | FS36-170 vs DSW-628 |
SW-520 | Power Transformer, 12VA | Stancor | FS36-170 vs SW-520 |
SPW-407-D | Power Transformer, 2.4VA | Prem Magnetics Inc | FS36-170 vs SPW-407-D |
SPW-352-D | Power Transformer, 1.1VA | Prem Magnetics Inc | FS36-170 vs SPW-352-D |