Part Details for FS36-350 by Triad Magnetics
Overview of FS36-350 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS36-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2436
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 18V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:700Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS36-350 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$9.6300 / $11.4200 | Buy Now |
DISTI #
237-1052-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.2500 / $11.3600 | Buy Now |
DISTI #
553-FS36-350
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@0.350A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS36-350 RoHS: Compliant | 3 |
|
$7.2500 / $11.3600 | Buy Now |
DISTI #
70218549
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, PCB | Triad Magnetics FS36-350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4500 / $11.3600 | RFQ |
|
Future Electronics | POWER XFMR 36.0Vct@0.350A UL/cUL 115/230V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$9.4500 / $9.6800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole |
4 In Stock |
|
$8.2300 / $18.2700 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 12 VA | 1 |
|
$13.3800 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole |
4 In Stock |
|
$8.2300 / $18.2700 | Buy Now |
|
Neutron USA | Power Transformers 36VCT@.35A 18V@.7A DUAL PRIMARY 8 PIN | 14 |
|
$64.2600 | Buy Now |
Part Details for FS36-350
FS36-350 CAD Models
FS36-350 Part Data Attributes
|
FS36-350
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS36-350
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.7 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |