Part Details for FS3L40R07W2H5FB70BPSA1 by Infineon Technologies AG
Overview of FS3L40R07W2H5FB70BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS3L40R07W2H5FB70BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9058
|
Newark | Igbt Module, 650V, 20A, Pressfit Rohs Compliant: Yes |Infineon FS3L40R07W2H5FB70BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$77.3600 / $89.6900 | Buy Now |
DISTI #
448-FS3L40R07W2H5FB70BPSA1-ND
|
DigiKey | EASY STANDARD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
15 In Stock |
|
$88.3622 / $102.9800 | Buy Now |
DISTI #
FS3L40R07W2H5FB70B
|
Avnet Americas | - Trays (Alt: FS3L40R07W2H5FB70B) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
$101.9590 | Buy Now |
DISTI #
726-FS3L40R07W2H5FB7
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 15 |
|
$87.6900 / $102.9500 | Buy Now |