Part Details for FS4012D/AA by Amphenol Positronic
Overview of FS4012D/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FS4012D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4600
|
Newark | D Sub Contact, Skt, Solder Cup, Size 12, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Positronic FS4012D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$2.8200 / $3.0500 | Buy Now |
DISTI #
4306-FS4012D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
410 In Stock |
|
$2.3043 / $4.2700 | Buy Now |
DISTI #
276-FS4012D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 198 |
|
$2.3000 / $4.2700 | Buy Now |
DISTI #
POSFS4012D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 117 in Stock |
|
$2.7095 / $7.2655 | Buy Now |
DISTI #
FS4012D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1005 In Stock |
|
$4.8200 | Buy Now |
DISTI #
POSFS4012D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 212 |
|
$2.7095 / $7.2655 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 12258 |
|
$2.2000 / $3.1700 | Buy Now |
Part Details for FS4012D/AA
FS4012D/AA CAD Models
FS4012D/AA Part Data Attributes
|
FS4012D/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FS4012D/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER |