Part Details for FS48-023-B by Triad Magnetics
Overview of FS48-023-B by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC7023BCP6Z62IRL | Analog Devices | Flash ARM7+8-ch,12-B ADC & 4x1 | |
ADDI9023BBCZRL | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
ADUC7023BCP6Z62I | Analog Devices | Flash ARM7+8-ch,12-B ADC & 4x1 |
Price & Stock for FS48-023-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287444
|
RS | Transformer, power, 115/230V, 6 pin, 1.1VA, 48VCT@.023A, 24V@.46A | Triad Magnetics FS48-023-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 / $6.3700 | RFQ |