There are no models available for this part yet.
Overview of FS48-023 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FS48-023 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37B9098
|
Newark | Power Xfmr 48.0Vct@0.023A Ul/Cul 115/230V Split Pack Pcb Mount/Fs48-023 Rohs Compliant: Yes |Triad Magnetics FS48-023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $9.8500 | Buy Now | |
DISTI #
FS48-023-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$8.7200 | Buy Now | |
DISTI #
553-FS48-023
|
Mouser Electronics | Power Transformers POWER XFMR 48.0Vct@0.023A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS48-023 RoHS: Compliant | 0 |
|
$7.0400 / $8.7200 | Order Now | |
DISTI #
74749311
|
RS | Power Transformer 48.0V at 0.023A UL/cUL-115/230V Split Pack PCB Mount/FS48-023 | Triad Magnetics FS48-023 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ | |
Future Electronics | POWER XFMR 48.0Vct@0.023A UL/cUL 115/230V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.2200 / $6.3000 | Buy Now | ||
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
123 In Stock 168 Factory Stock |
|
$6.7000 / $13.6300 | Buy Now | ||
DISTI #
C1S752700009325
|
Chip1Stop | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant pbFree: No | 2 |
|
$3.0500 | Buy Now | |
Master Electronics | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
123 In Stock 168 Factory Stock |
|
$6.7000 / $13.6300 | Buy Now | ||
Neutron USA | Power Transformers 48V CT 1.1VA XFMR DUAL PRIMARY 8 PIN | 0 |
|
$53.7600 | Buy Now |
CAD Models for FS48-023 by Triad Magnetics
Part Data Attributes for FS48-023 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Triad Magnetics
|
Application
|
POWER
|
Approvals
|
CUL; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
23.81 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
1500 V
|
Length
|
34.93 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.046 A
|
Output Voltage 1
|
24 V
|
Output Voltage 2
|
24 V
|
Primary Rating
|
DUAL 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
1.1 VA
|
Width
|
28.58 mm
|
Related Parts for FS48-023
-
CL10B103KO8NNNCFixed Capacitors
-
2-2106431-4Headers and Edge Type Connectors
-
850F50RFixed Resistors
-
FDB8441Power Field-Effect Transistors
-
LTC3612EFE#PBFSwitching Regulator or Controllers
-
MC7815CTGLinear Regulator ICs
-
BK/PCC-1/2-RElectric Fuses
-
FFSD-14-D-12.00-01-NOther Interconnects
-
NE8FDVTelecom and Datacom Connectors