Part Details for FS4920D/AA by Amphenol Positronic
Overview of FS4920D/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FS4920D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6514
|
Newark | Fs4920D/Aa |Positronic FS4920D/AA Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $9.3800 | Buy Now |
DISTI #
2899-FS4920D/AA-ND
|
DigiKey | FS4920D/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
354 In Stock |
|
$6.4700 / $11.4400 | Buy Now |
DISTI #
276-FS4920D/AA
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 0 |
|
$6.2400 / $10.8800 | Order Now |
DISTI #
POSFS4920D/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFS4920D/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |