Part Details for FS500R17OE4DBOSA1 by Infineon Technologies AG
Overview of FS500R17OE4DBOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS500R17OE4DBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FS500R17OE4DBOSA1-ND
|
DigiKey | IGBT MOD 1700V 740A 3000W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$792.9400 | Buy Now |
DISTI #
448-FS500R17OE4DBOSA1-ND
|
DigiKey | IGBT MOD 1700V 740A 3000W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$686.2000 | Buy Now |
DISTI #
FS500R17OE4DBOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1700V 740A ±20V Screw Mount Tray - Trays (Alt: FS500R17OE4DBOSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5 Partner Stock |
|
$680.4800 / $800.5700 | Buy Now |
DISTI #
FS500R17OE4DBOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1700V 740A ±20V Screw Mount Tray - Trays (Alt: FS500R17OE4DBOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FS500R17 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$680.4800 / $800.5700 | Buy Now |
DISTI #
SP000959622
|
EBV Elektronik | Trans IGBT Module N-CH 1700V 740A �20V Screw Mount Tray (Alt: SP000959622) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS500R17OE4DBOSA1
FS500R17OE4DBOSA1 CAD Models
FS500R17OE4DBOSA1 Part Data Attributes
|
FS500R17OE4DBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS500R17OE4DBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 740A I(C), 1700V V(BR)CES, N-Channel, MODULE-29
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 740 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X29 | |
Number of Elements | 6 | |
Number of Terminals | 29 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1080 ns | |
Turn-on Time-Nom (ton) | 330 ns |