Part Details for FS50R12KT4PB11BPSA1 by Infineon Technologies AG
Overview of FS50R12KT4PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS50R12KT4PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FS50R12KT4PB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 100A 20MW Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$109.8890 / $129.0800 | Buy Now |
DISTI #
FS50R12KT4PB11BPSA
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FS50R12KT4PB11BPSA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$133.8425 | Buy Now |
|
Rochester Electronics | FS50R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$107.0400 / $125.9300 | Buy Now |
DISTI #
SP001256002
|
EBV Elektronik | IGBTs (Alt: SP001256002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS50R12KT4PB11BPSA1
FS50R12KT4PB11BPSA1 CAD Models
FS50R12KT4PB11BPSA1 Part Data Attributes:
|
FS50R12KT4PB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS50R12KT4PB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 6 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 490 ns | |
Turn-on Time-Nom (ton) | 185 ns | |
VCEsat-Max | 2.15 V |