Part Details for FS50UM-3 by Renesas Electronics Corporation
Overview of FS50UM-3 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS50UM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FS50UM-3-ND
|
DigiKey | MOSFET N-CH 150V 50A Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5523 In Stock |
|
$4.8000 | Buy Now |
DISTI #
FS50UM-3
|
Avnet Americas | - Bulk (Alt: FS50UM-3) RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5523 Partner Stock |
|
$4.8500 | Buy Now |
|
Rochester Electronics | FS50UM - Power Field-Effect Transistor, 50A, 150V, N-Channel MOSFET ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 3396 |
|
$4.1300 / $4.8500 | Buy Now |
Part Details for FS50UM-3
FS50UM-3 CAD Models
FS50UM-3 Part Data Attributes
|
FS50UM-3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FS50UM-3
Renesas Electronics Corporation
50A, 150V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, SC-46, TO-220, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | SC-46, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |