-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4553
|
Newark | Power Xfmr 56 Vct @ 110 Ma Ul/Cul - Class 3, Tuv, 115/230V Split Pack Pcb Mount/Fs56-110-C2 Rohs Compliant: Yes |Triad Magnetics FS56-110-C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.9000 | Buy Now |
DISTI #
237-1498-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 100 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2759 | Buy Now |
DISTI #
553-FS56-110-C2
|
Mouser Electronics | Power Transformers POWER XFMR 56 Vct @ 110 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS56-110-C2 RoHS: Compliant | 0 |
|
$5.2700 / $8.8600 | Order Now |
DISTI #
70314185
|
RS | Transformer, class 2/3, 8-pin, 6VA, 115/230V x 56VCT at 0.11A, 28V at 0.22A | Triad Magnetics FS56-110-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0800 / $7.7900 | RFQ |
|
Future Electronics | Parallel Primary/Dual Secondary 56 VCT 110 mA Class 3 Split Bobbin Transformer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.3800 / $5.4500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$5.3100 / $8.1900 | Buy Now |
|
Neutron USA | Power Transformers 56VCT@.11A 28V@.22A 6VA 8pin Class 2 | 0 |
|
$67.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS56-110-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS56-110-C2
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.22 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |