Part Details for FS56-350-C2 by Triad Magnetics
Overview of FS56-350-C2 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Price & Stock for FS56-350-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4556
|
Newark | Power Xfmr 56 Vct @ 350 Ma Ul/Cul - Class 3, Tuv, 115/230V Split Pack Pcb Mount/Fs56-350-C2 Rohs Compliant: Yes |Triad Magnetics FS56-350-C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$9.2500 | Buy Now |
DISTI #
237-1519-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 48 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9685 | Buy Now |
DISTI #
553-FS56-350-C2
|
Mouser Electronics | Power Transformers POWER XFMR 56 Vct @ 350 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS56-350-C2 RoHS: Compliant | 0 |
|
$9.9600 / $13.7900 | Order Now |
DISTI #
70314187
|
RS | Transformer, class 2/3, 8-pin, 20VA, 115/230V x 56VCT at 0.35A, 28V at 0.7A | Triad Magnetics FS56-350-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1100 / $11.4700 | RFQ |
|
Future Electronics | FS56 Series 4200Vrms 20VA 8Term Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Bulk | 0Bulk |
|
$10.1600 / $10.6700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole |
13 In Stock |
|
$10.0600 / $12.2000 | Buy Now |
DISTI #
4066600
|
element14 Asia-Pacific | POWER XFMR 56 Vct @ 350 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS56-350-C2 55X4556 RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$12.0285 | Buy Now |
DISTI #
4066600
|
Farnell | POWER XFMR 56 Vct @ 350 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS56-350-C2 55X4556 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 32 |
|
$13.7749 / $14.1793 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole |
13 In Stock |
|
$10.0600 / $12.2000 | Buy Now |
|
Neutron USA | Power Transformers 56VCT@.35A 28V@.7A 20VA 8pin Class 2 | 32 |
|
$82.7000 | Buy Now |
Part Details for FS56-350-C2
FS56-350-C2 CAD Models
FS56-350-C2 Part Data Attributes
|
FS56-350-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS56-350-C2
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.7 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |