Part Details for FS6S0965RTYDTU by Fairchild Semiconductor Corporation
Overview of FS6S0965RTYDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS6S0965RTYDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FS6S0965RTYDTU-ND
|
DigiKey | IC REG LINEAR SWITCHING REG Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9950 In Stock |
|
$1.1500 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 36A, 150kHz Switching Freq-Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9950 |
|
$0.9863 / $1.1600 | Buy Now |