Part Details for FS8853A-25PA by Fortune Semiconductor Corp
Overview of FS8853A-25PA by Fortune Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FS8853A-25PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23-5 | 3000 |
|
RFQ |
Part Details for FS8853A-25PA
FS8853A-25PA CAD Models
FS8853A-25PA Part Data Attributes
|
FS8853A-25PA
Fortune Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
FS8853A-25PA
Fortune Semiconductor Corp
Regulator, 1 Output, CMOS, PDSO5,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORTUNE SEMICONDUCTOR CORP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.075% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% |