Part Details for FS950R08A6P2LBBPSA1 by Infineon Technologies AG
Overview of FS950R08A6P2LBBPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS950R08A6P2LBBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FS950R08A6P2LBBPSA1-ND
|
DigiKey | HYBRID PACK DRIVE AG-HYBRIDD-1 Min Qty: 1 Lead time: 39 Weeks Container: Tray |
6 In Stock |
|
$663.0000 | Buy Now |
DISTI #
726-FS950R08A6P2LBB
|
Mouser Electronics | IGBT Modules N RoHS: Compliant | 0 |
|
$691.0600 | Order Now |
|
Future Electronics | 750 V, 950 A, 0.45 mOhm , HybridPACK RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$677.5100 | Buy Now |
DISTI #
SP002290988
|
EBV Elektronik | HYBRID PACK DRIVE (Alt: SP002290988) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |