Part Details for FSA8029UMX by Fairchild Semiconductor Corporation
Overview of FSA8029UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for FSA8029UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA8029UMX-ND
|
DigiKey | AUDIO JACK SEND / END DETECTION Min Qty: 1025 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Audio Jack Send / End Detection with MIC / Video Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6946 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for FSA8029UMX
FSA8029UMX CAD Models
FSA8029UMX Part Data Attributes
|
FSA8029UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA8029UMX
Fairchild Semiconductor Corporation
Audio Jack Send / End Detection with MIC / Video Switch, 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY, 5000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |