-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Jack Detection and Configuration Switch with Moisture Sensing, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1156
|
Newark | Fsa8039Aumsx, Analogue Switches |Onsemi FSA8039AUMSX RoHS: Not Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.5230 | Buy Now |
DISTI #
FSA8039AUMSX
|
Avnet Americas | Audio Jack Interface Solution With Moisture Sensing 10-Pin UMLP T/R - Tape and Reel (Alt: FSA8039AUMSX) RoHS: Compliant Min Qty: 916 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 86600 Partner Stock |
|
$0.3385 / $0.4040 | Buy Now |
|
Rochester Electronics | FSA8039 - Audio Jack Interface Solution with Moisture Sensing ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 86600 |
|
$0.3384 / $0.3981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA8039AUMSX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA8039AUMSX
onsemi
Audio Jack Detection and Configuration Switch with Moisture Sensing, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-10 | |
Manufacturer Package Code | 523BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |