Part Details for FSA9480UCX by Fairchild Semiconductor Corporation
Overview of FSA9480UCX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FSA9480UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Telecom Circuit, 1-Func, PBGA25 RoHS: Compliant Status: Obsolete Min Qty: 1 | 354000 |
|
$0.8123 / $0.9556 | Buy Now |
|
Chip1Cloud | IC USB MULTIMEDIA SW 25WLCSP | 9100 |
|
RFQ |
Part Details for FSA9480UCX
FSA9480UCX CAD Models
FSA9480UCX Part Data Attributes
|
FSA9480UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA9480UCX
Fairchild Semiconductor Corporation
Telecom Circuit, 1-Func, PBGA25, 2.10 X 2.10 MM, 0.625 MM HEIGHT, WLCSP-25
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 2.10 X 2.10 MM, 0.625 MM HEIGHT, WLCSP-25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.1 mm |