Part Details for FSB-100-324-H by Cosel USA Inc
Overview of FSB-100-324-H by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB-100-324-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-FSB-100-324-H-ND
|
DigiKey | LINE FILTER 500VAC 100A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2,149.0800 | Buy Now |
DISTI #
436-FSB-100-324-H
|
Mouser Electronics | Power Line Filters 3 Phase 500V 50/60Hz 100A HighAttenuation RoHS: Compliant | 0 |
|
$2,134.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,905.7800 | Buy Now |
DISTI #
000000000005656178
|
Sager | Power Line Filters 3 Phase 500V 50/60Hz 100A HighAttenuation Min Qty: 1 | 0 |
|
$1,864.6200 | Buy Now |
Part Details for FSB-100-324-H
FSB-100-324-H CAD Models
FSB-100-324-H Part Data Attributes
|
FSB-100-324-H
Cosel USA Inc
Buy Now
|
Compare Parts:
FSB-100-324-H
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |