Part Details for FSB-20-254-U by Cosel USA Inc
Overview of FSB-20-254-U by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB-20-254-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-FSB20-254-U
|
Mouser Electronics | Power Line Filters AC 3 Phase 500 20A Differential mode RoHS: Compliant | 0 |
|
$214.1600 / $230.0300 | Order Now |
Part Details for FSB-20-254-U
FSB-20-254-U CAD Models
FSB-20-254-U Part Data Attributes:
|
FSB-20-254-U
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
FSB-20-254-U
Cosel USA Inc
Three Phase EMI Filter, 500V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; ENEC-10; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 66 mm | |
High Pot | 2800 V | |
Leakage Current-Max | 12 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Width | 100 mm |