Part Details for FSB-30-324-H by Cosel USA Inc
Overview of FSB-30-324-H by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB-30-324-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-FSB-30-324-H-ND
|
DigiKey | LINE FILTER 500VAC 30A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$453.4700 | Buy Now |
DISTI #
436-FSB30-324-H
|
Mouser Electronics | Power Line Filters AC 3 Phase 500 30A High Attenuation RoHS: Compliant | 0 |
|
$443.0600 / $450.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$402.1300 | Buy Now |
DISTI #
000000000005656168
|
Sager | Power Line Filters AC 3 Phase 500 30A High Attenuation Min Qty: 1 | 0 |
|
$393.4400 | Buy Now |
DISTI #
C1S151100196307
|
Chip1Stop | Power line filter/EMC filter/EMI filter | 3 |
|
$354.0000 | Buy Now |
Part Details for FSB-30-324-H
FSB-30-324-H CAD Models
FSB-30-324-H Part Data Attributes
|
FSB-30-324-H
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
FSB-30-324-H
Cosel USA Inc
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; ENEC-10; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 100 mm | |
Leakage Current-Max | 24 mA | |
Length | 240 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Rated Voltage | 528 V | |
Width | 66 mm |