Part Details for FSB50250AS by Fairchild Semiconductor Corporation
Overview of FSB50250AS by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FSB50250AS
FSB50250AS CAD Models
FSB50250AS Part Data Attributes
|
FSB50250AS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB50250AS
Fairchild Semiconductor Corporation
AC Motor Controller, 3.1A, ROHS COMPLIANT, MODULE-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Pin Count | 23 | |
Manufacturer Package Code | 23LD,PDD STD,FULL PACK, SMD TYPE (SMD TYPE_TYPE 3 LF+UNIFET2+CU WIRE+BS DIODE) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 3.1 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |