Part Details for FSB50250AS by onsemi
Overview of FSB50250AS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FSB50250AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSB50250ASCT-ND
|
DigiKey | MODULE SPM 500V 1.2A 23PWRSMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$4.4052 / $8.2900 | Buy Now |
DISTI #
FSB50250AS
|
Avnet Americas | Smart Power Module 23-Pin SPM23-GD - Tape and Reel (Alt: FSB50250AS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | 404 Factory Stock |
|
$3.5847 / $4.2785 | Buy Now |
DISTI #
FSB50250AS
|
Avnet Americas | Smart Power Module 23-Pin SPM23-GD - Tape and Reel (Alt: FSB50250AS) RoHS: Compliant Min Qty: 102 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 404 Partner Stock |
|
$6.1380 / $7.3260 | Buy Now |
DISTI #
512-FSB50250AS
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Smart Power Module RoHS: Compliant | 450 |
|
$4.0300 / $5.9200 | Buy Now |
|
Future Electronics | FSB50250AS Series 500 V 1.2 A 3 Phase SPM®5 Power Driver Module RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$3.9200 / $4.0300 | Buy Now |
|
Future Electronics | FSB50250AS Series 500 V 1.2 A 3 Phase SPM®5 Power Driver Module RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$3.9200 / $4.0300 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 3.1A RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$3.5800 / $4.2200 | Buy Now |
DISTI #
FSB50250AS
|
Avnet Americas | Smart Power Module 23-Pin SPM23-GD - Tape and Reel (Alt: FSB50250AS) RoHS: Compliant Min Qty: 102 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 404 Partner Stock |
|
$6.1380 / $7.3260 | Buy Now |
DISTI #
FSB50250AS
|
Avnet Americas | Smart Power Module 23-Pin SPM23-GD - Tape and Reel (Alt: FSB50250AS) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | 404 Factory Stock |
|
$3.5847 / $4.2785 | Buy Now |
DISTI #
FSB50250AS
|
Avnet Americas | Smart Power Module 23-Pin SPM23-GD - Tape and Reel (Alt: FSB50250AS) RoHS: Compliant Min Qty: 102 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 404 Partner Stock |
|
$6.1380 / $7.3260 | Buy Now |
Part Details for FSB50250AS
FSB50250AS CAD Models
FSB50250AS Part Data Attributes
|
FSB50250AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50250AS
onsemi
Intelligent Power Module, 500V, 2A SMD Version, 450-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Manufacturer Package Code | MODEM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 3.1 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |