Part Details for FSB50250UD by Fairchild Semiconductor Corporation
Overview of FSB50250UD by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FSB50250UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1270 |
|
RFQ | ||
|
Rochester Electronics | AC Motor Controller, 2.8A, PDIP23 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$6.7500 / $7.9400 | Buy Now |
|
Chip1Cloud | MOD SPM 500V 1.1A SPM23-HD | 1620 |
|
RFQ |
Part Details for FSB50250UD
FSB50250UD CAD Models
FSB50250UD Part Data Attributes:
|
FSB50250UD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB50250UD
Fairchild Semiconductor Corporation
AC Motor Controller, 2.8A, PDIP23, ROHS COMPLIANT, SPM-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SPM-23 | |
Pin Count | 23 | |
Manufacturer Package Code | 23LD,PDD STD, SPM23-HD(Ver 1.5) DIP TYPE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm |