FSB50550ASE
Description: AC Motor Controller, 5A, ROHS COMPLIANT, MODULE-23

Overview of FSB50550ASE by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FSB50550ASE by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSB50550ASE by Fairchild Semiconductor Corporation

FSB50550ASE
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, MODULE-23
Pin Count
23
Manufacturer Package Code
23LD,PDD STD,FULL PACK, SMD TYPE (SMD TYPE_TYPE 3 LF+UNIFET2+CU WIRE+BS DIODE)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XDMA-G23
Length
29 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
23
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
3.5 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. FSB50550ASE
    Fairchild Semiconductor Corporation
    AC Motor Controller, 5A, ROHS COMPLIANT, MODULE-23
    VS

Related Parts for FSB50550ASE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSB50550ASE by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSB50550ASE by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FSB50550ASE would you like to use for your alert(s)?
  • Please alert me when FSB50550ASE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSB50550ASE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSB50550ASE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSB50550ASE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSB50550ASE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSB50550ASE by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: