-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 500V, 3A, Slow ver for EMI optimization SPM5 V3 500V 3A, 450-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FSB50550BSLCT-ND
|
DigiKey | INTELLIGENT POWER MODULE, 500V, Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$5.0210 / $8.8500 | Buy Now |
|
Rochester Electronics | FSB50550BSL - Intelligent Power Module, 500V, 3A, Slow ver for EMI optimization SPM5 V3 500V 3A RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$6.8500 / $8.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 115 | 264 |
|
$13.9727 / $14.4051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSB50550BSL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50550BSL
onsemi
Intelligent Power Module, 500V, 3A, Slow ver for EMI optimization SPM5 V3 500V 3A, 450-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-5H, 23 PIN | |
Manufacturer Package Code | MODEM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for FSB50550BSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSB50550BSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSB50760SFS | Intelligent Power Module, 600V, 7A, 450-REEL | onsemi | FSB50550BSL vs FSB50760SFS |
FSB50450BL | Intelligent Power Module, 500V, 2.2A, Slow ver for EMI optimization 2.2A, 270-TUBE | onsemi | FSB50550BSL vs FSB50450BL |
FSB50450 | Intelligent Power Module, 500V, 4A, 270-TUBE | onsemi | FSB50550BSL vs FSB50450 |
FSB50550BB | Intelligent Power Module, 500V, 3A, Double DIP 500V 3A Double DIP, 180-TUBE | onsemi | FSB50550BSL vs FSB50550BB |