Part Details for FSB50660SF by Fairchild Semiconductor Corporation
Overview of FSB50660SF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FSB50660SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSB50660SF-ND
|
DigiKey | AC MOTOR CONTROLLER, 8.1A Min Qty: 45 Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$6.7500 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 8.1A RoHS: Compliant Status: Obsolete Min Qty: 1 | 12854 |
|
$5.7900 / $6.8100 | Buy Now |
Part Details for FSB50660SF
FSB50660SF CAD Models
FSB50660SF Part Data Attributes
|
FSB50660SF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB50660SF
Fairchild Semiconductor Corporation
AC Motor Controller, 8.1A, ROHS COMPLIANT, MODULE-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Pin Count | 23 | |
Manufacturer Package Code | 23LD, PDD STD, FULL PACK DIP TYPE (SPM23-FD(VER2) DIP TYPE_TYPE 3 LF+UNIFET2+CU WIRE+BS DIODE) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 8.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,23LEAD,.55 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 12 mm |