Part Details for FSB70325 by Fairchild Semiconductor Corporation
Overview of FSB70325 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FSB70325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSB70325-ND
|
DigiKey | AC MOTOR CONTROLLER Min Qty: 59 Container: Bulk MARKETPLACE PRODUCT |
1953 In Stock |
|
$5.0900 | Buy Now |
|
Bristol Electronics | 559 |
|
RFQ | ||
|
Rochester Electronics | AC Motor Controller ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10948 |
|
$4.3600 / $5.1300 | Buy Now |
Part Details for FSB70325
FSB70325 CAD Models
FSB70325 Part Data Attributes:
|
FSB70325
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB70325
Fairchild Semiconductor Corporation
AC Motor Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 27 | |
Manufacturer Package Code | 27LD, PQFN, NON-JEDEC, 12.9X12.9MM, SPM7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 27 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC27(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES |