Part Details for FSB70450 by onsemi
Overview of FSB70450 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for FSB70450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7360
|
Newark | Spm7 Inv 500V 2.2Ohm/Reel Rohs Compliant: Yes |Onsemi FSB70450 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 / $4.7500 | Buy Now |
DISTI #
FSB70450CT-ND
|
DigiKey | MODULE SPM 500V 4.8A 27PWRLQFN Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
943 In Stock |
|
$4.8478 / $9.1200 | Buy Now |
DISTI #
FSB70450
|
Avnet Americas | 3-Phase Inverter Motor Driver 13.5V to 16.5V 27-Pin PQFN-A T/R - Tape and Reel (Alt: FSB70450) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$5.0844 / $5.6914 | Buy Now |
DISTI #
512-FSB70450
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 500V, 1.9ohm, PQFN Smart power module RoHS: Compliant | 683 |
|
$5.0000 / $9.1100 | Buy Now |
|
Future Electronics | FSB70450 Series 500 V 4.8 A Intelligent Power Module - PQFN-27A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.4500 / $5.7200 | Buy Now |
|
Rochester Electronics | Switching Controller RoHS: Compliant Status: Active Min Qty: 1 | 884 |
|
$4.7000 / $5.5300 | Buy Now |
DISTI #
FSB70450
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.7400 | Buy Now |
DISTI #
FSB70450
|
Avnet Silica | 3-Phase Inverter Motor Driver 13.5V to 16.5V 27-Pin PQFN-A T/R (Alt: FSB70450) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSB70450
|
EBV Elektronik | 3-Phase Inverter Motor Driver 13.5V to 16.5V 27-Pin PQFN-A T/R (Alt: FSB70450) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9000 |
|
RFQ |
Part Details for FSB70450
FSB70450 CAD Models
FSB70450 Part Data Attributes
|
FSB70450
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB70450
onsemi
Intelligent Power Module, 500V, 4A, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 27 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC27(UNSPEC) | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |