Part Details for FSBF5CH60B by Fairchild Semiconductor Corporation
Overview of FSBF5CH60B by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBF5CH60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSBF5CH60B-ND
|
DigiKey | AC MOTOR CONTROLLER, 10A Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$13.6000 | Buy Now |
|
Rochester Electronics | FSBF5CH60B - AC Motor Controller, 10A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1200 |
|
$11.6700 / $13.7300 | Buy Now |
Part Details for FSBF5CH60B
FSBF5CH60B CAD Models
FSBF5CH60B Part Data Attributes:
|
FSBF5CH60B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBF5CH60B
Fairchild Semiconductor Corporation
AC Motor Controller, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-27 | |
Pin Count | 27 | |
Manufacturer Package Code | 27LD, PDD STD, FULL PACK TYPE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |