Part Details for FSCP612Y by Panduit Corp
Overview of FSCP612Y by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSCP612Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7929
|
Newark | Fscp612Y |Panduit FSCP612Y Min Qty: 3280 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.7100 | Buy Now |
DISTI #
FSCP612Y-ND
|
DigiKey | CBL FIBER OPTIC 12 FIBER Min Qty: 3280 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3745 | Buy Now |
DISTI #
FSCP612Y
|
Avnet Americas | Fiber Optic Cable 12Conductors 6.5mm - Cable Rools/Shrink Tubing (Alt: FSCP612Y) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4488 | Buy Now |
DISTI #
644-FSCP612Y
|
Mouser Electronics | Fiber Optic Cables 62.5um OM1 12 Fiber Indoor-Outdoor Centr RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
DISTI #
PANFSCP612Y
|
Heilind Electronics | 62.5UM OM1 12 FIBER CENTR INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-fiber OM1 multimode plenum rated indoor/outdoor central cable. RoHS: Compliant | 0 |
|
$3.4500 / $3.8200 | Buy Now |
DISTI #
FSCP612Y
|
Avnet Americas | Fiber Optic Cable 12Conductors 6.5mm - Cable Rools/Shrink Tubing (Alt: FSCP612Y) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4488 | Buy Now |
DISTI #
000000000002370056
|
Sager | Fiber Optic Cables 62.5um OM1 12 Fiber Indoor-Outdoor Centr Min Qty: 1 | 0 |
|
$3,759.0200 | Buy Now |
Part Details for FSCP612Y
FSCP612Y CAD Models
FSCP612Y Part Data Attributes:
|
FSCP612Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSCP612Y
Panduit Corp
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | MULTI PURPOSE OUTDOOR USE INCLUDING DUCT AND LASHED AERIAL | |
Approvals | ANSI; CSA; EIA; ICEA; TIA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |