Part Details for FSD75-8-K by Panduit Corp
Overview of FSD75-8-K by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSD75-8-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3794
|
Newark | Insulated Ferrules On Mini-Reel, Single |Panduit FSD75-8-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$191.4000 / $232.2400 | Buy Now |
DISTI #
298-11527-1-ND
|
DigiKey | CONN FERRULE DIN 20AWG WHITE Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6893 In Stock |
|
$0.2134 / $0.3100 | Buy Now |
DISTI #
FSD75-8-K
|
Avnet Americas | FERRULES ON REELS, WHITE SLEEVE, #20 AWG - Tape and Reel (Alt: FSD75-8-K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$149.3200 | Buy Now |
DISTI #
644-FSD75-8-K
|
Mouser Electronics | Terminals Insul Ferrules on Mini-Reel, single RoHS: Compliant | 7803 |
|
$0.2060 / $0.3000 | Buy Now |
DISTI #
71091359
|
RS | Insulated ferrules, White DIN end sleeve, 22 - 20 AWG, 0.31 pin length. | Panduit FSD75-8-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1090 |
|
$0.2180 / $0.3030 | Buy Now |
DISTI #
PANFSD75-8-K
|
Heilind Electronics | Ferrules on Reels, White #20 Sleeve, AWG | Americas - 0 in Stock |
|
$0.1963 / $0.2127 | Buy Now |
|
Onlinecomponents.com | Insulated Ferrules, White DIN, 20 AWG (0.50mm²), 0.31" (8.0mm) pin length - 1K/Reel RoHS: Compliant |
9000 In Stock 37000 Factory Stock |
|
$0.2156 / $0.2468 | Buy Now |
DISTI #
000000000003583913
|
Sager | Terminals Insul Ferrules on Mini-Reel, single Min Qty: 1000 | 0 |
|
$0.1556 / $0.1963 | Buy Now |
DISTI #
C1S600800378673
|
Chip1Stop | Insulated ferrules single wire white DIN end sleeve on mini reel 20 AWG (0.50mm ) 0.31 RoHS: Compliant | 101 |
|
$0.1340 / $0.1960 | Buy Now |
|
Master Electronics | Insulated Ferrules, White DIN, 20 AWG (0.50mm²), 0.31" (8.0mm) pin length - 1K/Reel RoHS: Compliant |
9000 In Stock 37000 Factory Stock |
|
$0.2156 / $0.2468 | Buy Now |