Part Details for FSD77-8-K by Panduit Corp
Overview of FSD77-8-K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSD77-8-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3796
|
Newark | Insulated Ferrules On Mini-Reel, Single |Panduit FSD77-8-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$186.1500 / $225.8700 | Buy Now |
DISTI #
298-11528-1-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7410 In Stock |
|
$0.1943 / $0.2900 | Buy Now |
DISTI #
FSD77-8-K
|
Avnet Americas | FERRULES ON REELS, RED SLEEVE, #18 AWG ( - Tape and Reel (Alt: FSD77-8-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$145.2400 | Buy Now |
DISTI #
644-FSD77-8-K
|
Mouser Electronics | Terminals Insul Ferrules on Mini-Reel single RoHS: Compliant | 0 |
|
$0.2210 / $0.2900 | Order Now |
DISTI #
71091362
|
RS | Insulated ferrules Red DIN end sleeve on mini-reel (1.0mm) 0.31 pin length. | Panduit FSD77-8-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$0.2170 / $0.3020 | Buy Now |
DISTI #
PANFSD77-8-K
|
Heilind Electronics | Ferrules on Reels, Red #18 ( Sleeve, AWG | Americas - 1500 in Stock |
|
$0.1910 / $0.2069 | Buy Now |
|
Onlinecomponents.com | Insulated Ferrules, Red DIN, 18 AWG (1.0mm²), 0.31" (8.0mm) pin length - 1K/Reel RoHS: Compliant |
9026 In Stock 505000 Factory Stock |
|
$0.2161 / $0.2433 | Buy Now |
DISTI #
67586842
|
Verical | Insulated ferrules single wire red DIN end sleeve on mini reel 18 AWG (1.0mm ) 0.31 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2307 | Americas - 9000 |
|
$0.2642 / $0.3135 | Buy Now |
DISTI #
FSD77-8-K
|
TTI | Terminals Insul Ferrules on Mini-Reel single RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1860 / $0.1900 | Buy Now |
DISTI #
PANFSD77-8-K
|
Interstate Connecting Components | Ferrules on Reels, Red #18 ( Sleeve, AWG | 300 |
|
$0.1910 / $0.2069 | Buy Now |