Part Details for FSD80-18-D by Panduit Corp
Overview of FSD80-18-D by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FSD80-18-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4704
|
Newark | Terminal, Wire Ferrule, 14Awg, Blu, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:18Mm, Insulator Colour:Blue, Product Range:Fsd Series, Overall Length:25Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD80-18-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 727 |
|
$0.4290 / $0.5210 | Buy Now |
DISTI #
298-14500-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7833 In Stock |
|
$0.3859 / $0.5300 | Buy Now |
DISTI #
FSD80-18-D
|
Avnet Americas | Ferrules Terminal 14AWG 25mm 4.8mm Tin Bulk - Bulk (Alt: FSD80-18-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2709 | Buy Now |
DISTI #
644-FSD80-18-D
|
Mouser Electronics | Terminals 14AWG INSUL BLUE RoHS: Compliant | 1815 |
|
$0.3630 / $0.5300 | Buy Now |
DISTI #
71263229
|
RS | Poly insulated ferrulessingle wire blue DIN 14 AWG .71" pin length. | Panduit FSD80-18-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 495 |
|
$0.3550 / $0.5300 | Buy Now |
DISTI #
PANFSD80-18-D
|
Heilind Electronics | Insulated Ferrule, single 14 wire, AWG ( | Americas - 0 in Stock750 On Order |
|
$0.3563 / $0.3859 | Buy Now |
|
Onlinecomponents.com | Polypropylene insulated ferrules – single wire blue DIN end sleeve, 14 AWG (2.5mm²), .71"(18.0mm) pin length. RoHS: Compliant |
1796 In Stock 211500 Factory Stock |
|
$0.3754 / $0.4182 | Buy Now |
DISTI #
000000000000622242
|
Sager | Terminals 14AWG INSUL BLUE Min Qty: 500 | 0 |
|
$0.2824 / $0.3563 | Buy Now |
|
Master Electronics | Polypropylene insulated ferrules – single wire blue DIN end sleeve, 14 AWG (2.5mm²), .71"(18.0mm) pin length. RoHS: Compliant |
1796 In Stock 211500 Factory Stock |
|
$0.3754 / $0.4182 | Buy Now |
Part Details for FSD80-18-D
FSD80-18-D CAD Models
FSD80-18-D Part Data Attributes:
|
FSD80-18-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD80-18-D
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.17 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 14 AWG |