There are no models available for this part yet.
Overview of FSD81-18-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FSD81-18-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC4705
|
Newark | Terminal, Wire Ferrule, 12Awg, Grey, Wire Ferrule Type:Single Wire, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Pin Length:18Mm, Insulator Colour:Gray, Product Range:Fsd Series, Overall Length:26Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD81-18-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 452 |
|
$0.6120 / $0.7740 | Buy Now | |
DISTI #
298-14501-ND
|
DigiKey | CONN FERRULE DIN 12AWG GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3848 In Stock |
|
$0.6179 / $0.7800 | Buy Now | |
DISTI #
13AC4705
|
Avnet Americas | Ferrules Terminal 12AWG 26mm 5.4mm Tin - Bulk (Alt: 13AC4705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 446 Partner Stock |
|
$0.6840 / $0.7740 | Buy Now | |
DISTI #
FSD81-18-C
|
Avnet Americas | Ferrules Terminal 12AWG 26mm 5.4mm Tin - Bulk (Alt: FSD81-18-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$421.0100 | Buy Now | |
DISTI #
644-FSD81-18-C
|
Mouser Electronics | Terminals 12AWG INSUL GREY RoHS: Compliant | 577 |
|
$0.5620 / $0.7600 | Buy Now | |
DISTI #
71263230
|
RS | Poly insulated ferrulessingle wire gray DIN 12 AWG .71" pin length. | Panduit FSD81-18-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 456 |
|
$0.5530 / $0.7680 | Buy Now | |
DISTI #
PANFSD81-18-C
|
Heilind Electronics | Insulated Ferrule, single 12 wire, AWG ( | Americas - 2619 in Stock |
|
$0.5623 / $0.7197 | Buy Now | |
Onlinecomponents.com | Polypropylene insulated ferrules – single wire gray DIN end sleeve, 12 AWG (4.0mm²), .71"(18.0mm) pin length. RoHS: Compliant |
500 In Stock 74700 Factory Stock |
|
$0.6330 / $0.6870 | Buy Now | ||
DISTI #
FSD81-18-C
|
TTI | Terminals 12AWG INSUL GREY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.5330 / $0.5730 | Buy Now | |
DISTI #
PANFSD81-18-C
|
Interstate Connecting Components | Insulated Ferrule, single 12 wire, AWG ( | 611 |
|
$0.5623 / $0.7197 | Buy Now |
CAD Models for FSD81-18-C by Panduit Corp
Part Data Attributes for FSD81-18-C by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
7 Weeks, 1 Day
|
Approvals
|
CSA
|
Assembly Item Name
|
FERRULE
|
Cable Entry-Max
|
0.19 inch
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPROPYLENE
|
MIL Conformance
|
NO
|
Wire Size-Max
|
12 AWG
|
Related Parts for FSD81-18-C
-
FSD75-8-DTerminals and Terminal Blocks
-
50-57-9422Headers and Edge Type Connectors
-
5207719-3Assembly Items
-
08055C224KAT2AFixed Capacitors
-
IPD1-07-DPower Connectors
-
CRCW0402267KFKEDFixed Resistors
-
DDU-50P-F0D Type Connectors
-
6280-5PG-321Other Circular Connectors
-
SMBJ33CA-13-FTransient Suppressors