Part Details for FSD87-20-L by Panduit Corp
Overview of FSD87-20-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FSD87-20-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9578
|
Newark | Terminal, Ferrule, 0.79 X 0.41In, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Pin Length:20Mm, Insulator Colour:Blue, Product Range:Fsd Series, Overall Length:36Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD87-20-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$190.8600 / $222.6600 | Buy Now |
DISTI #
298-14508-ND
|
DigiKey | CONN FERRULE DIN 1AWG BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1523 In Stock |
|
$2.9292 / $3.5000 | Buy Now |
DISTI #
FSD87-20-L
|
Avnet Americas | Ferrules Terminal 1AWG 36mm 16.2mm Tin - Bulk (Alt: FSD87-20-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.1892 | Buy Now |
DISTI #
644-FSD87-20-L
|
Mouser Electronics | Terminals LRG INSUL FERR DIN 1AWG .79 SING WIRE RoHS: Compliant | 34 |
|
$2.7400 / $3.5000 | Buy Now |
DISTI #
70274521
|
RS | Insulated Ferrule, single wire, 1 AWG (50.0mm2), .79"(20.0mm) pin length, blue | Panduit FSD87-20-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$2.7000 / $3.5000 | Buy Now |
DISTI #
PANFSD87-20-L
|
Heilind Electronics | Insulated Ferrule, single 1 wire, AWG (5 | Americas - 0 in Stock |
|
$2.9236 / $3.7422 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 1AWG 36mm 16.2mm Tin RoHS: Compliant |
200 In Stock 5800 Factory Stock |
|
$2.9500 / $3.2000 | Buy Now |
DISTI #
76081300
|
Verical | Ferrules Terminal 1AWG Copper Blue PIN 36mm Tin Bag RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2401 | Americas - 200 |
|
$3.9080 / $4.2384 | Buy Now |
DISTI #
000000000000622259
|
Sager | Terminals LRG INSUL FERR DIN 1AWG .79 SING WIRE Min Qty: 50 | 0 |
|
$2.2800 / $2.8800 | Buy Now |
|
Master Electronics | Ferrules Terminal 1AWG 36mm 16.2mm Tin RoHS: Compliant |
200 In Stock 5800 Factory Stock |
|
$2.9500 / $3.2000 | Buy Now |
Part Details for FSD87-20-L
FSD87-20-L CAD Models
FSD87-20-L Part Data Attributes
|
FSD87-20-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD87-20-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.59 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 1 AWG |