Part Details for FSDM0565RBIWDTU by onsemi
Overview of FSDM0565RBIWDTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FSDM0565RBIWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102154
|
element14 Asia-Pacific | POWER SWITCH, SMPS GREEN, I2-PAK-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0800 | Buy Now |
DISTI #
1102154
|
Farnell | POWER SWITCH, SMPS GREEN, I2-PAK-6 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 6 Days Container: Each | 0 |
|
$0.8279 | Buy Now |
Part Details for FSDM0565RBIWDTU
FSDM0565RBIWDTU CAD Models
FSDM0565RBIWDTU Part Data Attributes
|
FSDM0565RBIWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSDM0565RBIWDTU
onsemi
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | I2-PAK, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZIP-T6 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 14.7 mm | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Width | 4.5 mm |