Part Details for FSDM0565RBWDTU by onsemi
Overview of FSDM0565RBWDTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FSDM0565RBWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0913
|
Newark | Quasi Resonant Converter- Qrc Power Switch, To-220-6, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:To-220F, No. Of Pins:6Pins, Power Rating Max:70W, Topology:Flyback, Operating Temperature Min:-25°C, Msl:- Rohs Compliant: Yes |Onsemi FSDM0565RBWDTU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $1.9900 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, BCDMOS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15967 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for FSDM0565RBWDTU
FSDM0565RBWDTU CAD Models
FSDM0565RBWDTU Part Data Attributes
|
FSDM0565RBWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSDM0565RBWDTU
onsemi
650V Integrated Power Switch for 60Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 340BG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM0565RBWDTU
This table gives cross-reference parts and alternative options found for FSDM0565RBWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM0565RBWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM0565RBWDTU | Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, BCDMOS, PZFM6, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM0565RBWDTU vs FSDM0565RBWDTU |