Part Details for FSDM0565REWDTU by Fairchild Semiconductor Corporation
Overview of FSDM0565REWDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSDM0565REWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ |
Part Details for FSDM0565REWDTU
FSDM0565REWDTU CAD Models
FSDM0565REWDTU Part Data Attributes
|
FSDM0565REWDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSDM0565REWDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, PZFM6, LEAD FREE, TO-220F, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | LEAD FREE, TO-220F, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM0565REWDTU
This table gives cross-reference parts and alternative options found for FSDM0565REWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM0565REWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM0565RBWDTU | 650V Integrated Power Switch for 60Watt offline flyback converters, 400-TUBE | onsemi | FSDM0565REWDTU vs FSDM0565RBWDTU |
FSDM0565RBWDTU | Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, BCDMOS, PZFM6, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM0565REWDTU vs FSDM0565RBWDTU |
FSDM0565RYDTU | Switching Regulator, Current-mode, 20A, 72kHz Switching Freq-Max, BCDMOS, PZFM6, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM0565REWDTU vs FSDM0565RYDTU |