-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650V Integrated Power Switch for 60Watt offline flyback converters, 400-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6427
|
Newark | Ic, Power Switch, 20V, To220-6, Power Load Switch Type:-, Input Voltage:20V, Current Limit:2.8A, On State Resistance:2.2Ohm, Distribution Switch Case Style:To-220, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Onsemi FSDM0565REWDTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0100 / $2.7800 | Buy Now |
DISTI #
FSDM0565REWDTU
|
Avnet Americas | Power Switch 2.8A 6-Pin(6+Tab) TO-220F Rail - Rail/Tube (Alt: FSDM0565REWDTU) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9200 Partner Stock |
|
$2.8520 / $3.4040 | Buy Now |
|
Rochester Electronics | FSDM0565 - 650V Integrated Power Switch for 60Watt offline flyback converters RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 669 |
|
$1.1000 / $1.2900 | Buy Now |
DISTI #
FSDM0565REWDTU
|
Avnet Americas | Power Switch 2.8A 6-Pin(6+Tab) TO-220F Rail - Rail/Tube (Alt: FSDM0565REWDTU) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9200 Partner Stock |
|
$2.8520 / $3.4040 | Buy Now |
DISTI #
FSDM0565REWDTU
|
Avnet Americas | Power Switch 2.8A 6-Pin(6+Tab) TO-220F Rail - Rail/Tube (Alt: FSDM0565REWDTU) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9200 Partner Stock |
|
$2.8520 / $3.4040 | Buy Now |
DISTI #
1495500
|
element14 Asia-Pacific | IC, POWER SWITCH, 20V, TO220-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3669 / $2.8074 | Buy Now |
DISTI #
1495500
|
Farnell | IC, POWER SWITCH, 20V, TO220-6 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.9698 / $2.8982 | Buy Now |
|
Flip Electronics | Stock, ship today | 9200 |
|
$2.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSDM0565REWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSDM0565REWDTU
onsemi
650V Integrated Power Switch for 60Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 6 PIN | |
Manufacturer Package Code | 340BG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for FSDM0565REWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM0565REWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM0565REWDTU | Switching Regulator, Current-mode, 11A, 72kHz Switching Freq-Max, PZFM6, LEAD FREE, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM0565REWDTU vs FSDM0565REWDTU |