There are no models available for this part yet.
Overview of FSDP924Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FSDP924Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K1559
|
Newark | 9Um Os2 24 Fiber Indoor Distribution Cab Rohs Compliant: Yes |Panduit FSDP924Y RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4400 / $3.0500 | Buy Now | |
DISTI #
298-FSDP924Y-DS-ND
|
DigiKey | CBL FBR OPTIC 125UM SINGLEMODE Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$3.4994 / $3.9200 | Buy Now | |
DISTI #
FSDP924Y
|
Avnet Americas | Fiber Optic Cable 24Conductors 2500m 6.7mm Yellow Reel - Cable Rools/Shrink Tubing (Alt: FSDP924Y) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,268.9100 | Buy Now | |
DISTI #
644-FSDP924Y
|
Mouser Electronics | Fiber Optic Cables 9um OS2 24 Fiber Indoor Distribution Cab RoHS: Compliant | 0 |
|
$3.0400 / $3.7800 | Order Now | |
DISTI #
PANFSDP924Y
|
Heilind Electronics | 9UM OS2 24 FIBER INDOOR CAB DISTRIBUTION | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 24-fiber OS2 singlemode plenum rated distribution cable. RoHS: Compliant | 0 |
|
$2.2700 / $2.6500 | Buy Now | ||
DISTI #
000000000001702191
|
Sager | Fiber Optic Cables 9um OS2 24 Fiber Indoor Distribution Cab Min Qty: 1 | 0 |
|
$2,472.9800 | Buy Now | |
DISTI #
10015933
|
TestEquity LLC | Panduit FSDP924Y Opti-Core 24 Fiber Cable, OS2, Indoor, Plenum, 900um Buffered, 1ft | 0 |
|
$2.8400 | Buy Now |
CAD Models for FSDP924Y by Panduit Corp
Part Data Attributes for FSDP924Y by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|