Part Details for FSDXL81-10-C by Panduit Corp
Overview of FSDXL81-10-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSDXL81-10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3783
|
Newark | Polypropylene Insulated Ferrules Single Rohs Compliant: Yes |Panduit FSDXL81-10-C Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$49.3400 / $56.8400 | Buy Now |
DISTI #
298-14513-ND
|
DigiKey | CONN FERRULE DIN 12AWG GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
109 In Stock |
|
$0.4954 / $0.6300 | Buy Now |
DISTI #
FSDXL81-10-C
|
Avnet Americas | Connector Accessories Ferrule Polypropylene Gray - Bag (Alt: FSDXL81-10-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.3376 | Buy Now |
DISTI #
644-FSDXL81-10-C
|
Mouser Electronics | Terminals Polypropylene insulated ferrules single RoHS: Compliant | 407 |
|
$0.4510 / $0.6300 | Buy Now |
DISTI #
PANFSDXL81-10-C
|
Heilind Electronics | Ferrule, Gray Sleeve for P Short Circuit | Americas - 0 in Stock |
|
$0.4439 / $0.4809 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Ferrule Polypropylene Gray RoHS: Compliant |
1400 In Stock 14400 Factory Stock |
|
$0.5250 / $0.9220 | Buy Now |
DISTI #
000000000003583932
|
Sager | Terminals Polypropylene insulated ferrules single Min Qty: 500 | 0 |
|
$0.3518 / $0.4439 | Buy Now |
|
Master Electronics | Connector Accessories Ferrule Polypropylene Gray RoHS: Compliant |
1400 In Stock 14400 Factory Stock |
|
$0.5250 / $0.9220 | Buy Now |