Part Details for FSE-P-750MA (ALTERNATE: FSE-P-750MA) by OptiFuse
Overview of FSE-P-750MA (ALTERNATE: FSE-P-750MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for FSE-P-750MA (ALTERNATE: FSE-P-750MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255243
|
RS | Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 750mA | OptiFuse FSE-P-750mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 / $0.5730 | RFQ |