Part Details for FSF72-6-D by Panduit Corp
Overview of FSF72-6-D by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSF72-6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Polypropylene insulated ferrules – single wire brown French end sleeve, 26 AWG (.14mm), .24"(6.0mm) pin length. RoHS: Compliant |
85 In Stock |
|
$0.2006 / $1.6900 | Buy Now |
DISTI #
59476480
|
Verical | Ferrules Terminal 26AWG Copper Brown 10.5mm Tin Min Qty: 80 Package Multiple: 80 Date Code: 1806 | Americas - 80 |
|
$2.1970 | Buy Now |
|
Master Electronics | Polypropylene insulated ferrules – single wire brown French end sleeve, 26 AWG (.14mm), .24"(6.0mm) pin length. RoHS: Compliant |
85 In Stock |
|
$0.2006 / $1.6900 | Buy Now |
Part Details for FSF72-6-D
FSF72-6-D CAD Models
FSF72-6-D Part Data Attributes:
|
FSF72-6-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSF72-6-D
Panduit Corp
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.07 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 26 AWG |