Part Details for FSF72-8-D by Panduit Corp
Overview of FSF72-8-D by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FSF72-8-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Polypropylene insulated ferrules – single wire brown French end sleeve, 26 AWG (.14mm), .31"(8.0mm) pin length. RoHS: Compliant |
940 In Stock |
|
$0.2006 / $1.9300 | Buy Now |
DISTI #
51680214
|
Verical | Ferrules Terminal 26AWG Copper Brown 12.5mm Tin Min Qty: 70 Package Multiple: 70 Date Code: 1506 | Americas - 910 |
|
$0.3039 / $2.5090 | Buy Now |
|
Master Electronics | Polypropylene insulated ferrules – single wire brown French end sleeve, 26 AWG (.14mm), .31"(8.0mm) pin length. RoHS: Compliant |
940 In Stock |
|
$0.2006 / $1.9300 | Buy Now |