Part Details for FSFR1700HS by Fairchild Semiconductor Corporation
Overview of FSFR1700HS by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSFR1700HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSFR1700HS-ND
|
DigiKey | IC OFFLINE SW HALF-BRIDGE 9SIP Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4488 In Stock |
|
$1.8500 | Buy Now |
|
Bristol Electronics | 467 |
|
RFQ | ||
|
Rochester Electronics | Half Bridge Based Peripheral Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4488 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for FSFR1700HS
FSFR1700HS CAD Models
FSFR1700HS Part Data Attributes
|
FSFR1700HS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSFR1700HS
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver, SIP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | SIP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9LD, SIP MODULE, FORMED, LEAD, 3.2X10.5X26MM (FORMERLY SIPMODAA09) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZFM-T9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | ZIP9,.2,.11,37TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |