Part Details for FSFR1700HS by onsemi
Overview of FSFR1700HS by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSFR1700HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSFR1700HS
|
Avnet Americas | Power Switch Hi Side/Lo Side 6A 9-Pin SIP Rail - Rail/Tube (Alt: FSFR1700HS) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Tube | 0 |
|
RFQ | |
DISTI #
FSFR1700HS
|
EBV Elektronik | Power Switch Hi Side/Lo Side 6A 9-Pin SIP Rail (Alt: FSFR1700HS) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FSFR1700HS
FSFR1700HS CAD Models
FSFR1700HS Part Data Attributes
|
FSFR1700HS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFR1700HS
onsemi
Advanced Integrated Power Switch (FPS™) for 200W Half-Bridge Resonant Converter, SIP 9L, 3800-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-9 | |
Manufacturer Package Code | MOD09AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZFM-T9 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |